807-009-425-108

Heilind Number:EDA807-009-425-108
Manufacturer:EDAC
Manufacturer Number:807-009-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Engineered for high-temperature environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With a single row design and nine positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Green High Temp Card Edge Connector for efficient and effective board-to-board connections in any industrial setting.