807-009-425-112

Heilind Number:EDA807-009-425-112
Manufacturer:EDAC
Manufacturer Number:807-009-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. This connector is designed for peak performance, with a current rating of 5A and a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row layout and 9 positions, it offers efficient connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Trust in our High Temp Card Edge Connector for superior quality and performance in your electronic applications.