807-009-427-101

Heilind Number:EDA807-009-427-101
Manufacturer:EDAC
Manufacturer Number:807-009-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 9 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.