807-009-427-102

Heilind Number:EDA807-009-427-102
Manufacturer:EDAC
Manufacturer Number:807-009-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in even the most demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector combines durability with safety. With a single row layout and 9 positions, it offers seamless connectivity for your PCB applications. The contact material, made from Copper Alloy, ensures efficient power transfer with a maximum amperage of 5A. Perfect for board-to-board connections, the .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for longevity, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for industrial and automotive use. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.