807-009-427-104

Heilind Number:EDA807-009-427-104
Manufacturer:EDAC
Manufacturer Number:807-009-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Its single row configuration features nine positions, each crafted with Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.