807-009-427-107

Heilind Number:EDA807-009-427-107
Manufacturer:EDAC
Manufacturer Number:807-009-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a single row of nine positions, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any project. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.