807-009-427-108

Heilind Number:EDA807-009-427-108
Manufacturer:EDAC
Manufacturer Number:807-009-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-427-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures exceptional durability and conductivity. With a color-coded green housing, it's easy to identify and integrate into your system. Featuring a single row design with 9 positions and a .156-inch pitch, it offers optimal connectivity for your high-speed applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and electronic devices. Trust in the quality and performance of our Card Edge Connector for your next project.