807-009-431-101

Heilind Number:EDA807-009-431-101
Manufacturer:EDAC
Manufacturer Number:807-009-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-101

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for single-row connectivity, it features nine positions with copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where thermal stability is essential. Trust in its straight mount orientation for seamless integration, making it a vital component in your PCB assembly. Explore the full capabilities of our card edge connector, a standout in our comprehensive range of high-quality PCB connectivity solutions.