807-009-431-102

Heilind Number:EDA807-009-431-102
Manufacturer:EDAC
Manufacturer Number:807-009-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-102

Detailed Description

Upgrade your high temperature electronics with our High Temp Card Edge Connector in vibrant green. With a robust housing material of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand extreme conditions. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in demanding environments. The copper alloy contact material and 5 A amperage rating guarantee efficient power transmission. Featuring a single row design with 9 positions spaced at .156 inches, it offers seamless connectivity for your PCB applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver superior durability and performance for all your board-to-board PCB connection needs. Elevate your electronics with quality and reliability with our High Temp Card Edge Connector.