807-009-431-103

Heilind Number:EDA807-009-431-103
Manufacturer:EDAC
Manufacturer Number:807-009-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 9 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts provide reliable power transmission, with a high amperage rating of 5A. Perfect for board to board connections, the .156 inch pitch and .2 inch row spacing allow for efficient signal transmission. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any operating environment. Trust in our product to deliver exceptional quality and reliability for your connectivity needs.