807-009-431-104

Heilind Number:EDA807-009-431-104
Manufacturer:EDAC
Manufacturer Number:807-009-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a compact yet robust construction, with a single row of 9 positions for seamless PCB integration. The UL 94V-0 Diallyl Phthalate housing material ensures superior heat resistance and durability, making it ideal for applications requiring a wide operating temperature range of -40 to 105 °C. Crafted with precision, the Copper Alloy contacts offer excellent conductivity and long-lasting performance. With a pitch of .156 in and row spacing of .2 in, this connector guarantees precise and secure board-to-board connections. Whether in industrial machinery or telecommunications equipment, trust our High Temp Card Edge Connector to deliver uncompromising quality and efficiency. Elevate your connectivity solutions with this essential component.