807-009-431-107

Heilind Number:EDA807-009-431-107
Manufacturer:EDAC
Manufacturer Number:807-009-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and nine positions, it offers efficient connectivity for your PCB applications. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects, making it a must-have in your inventory of electronic components. Trust in its performance and quality to elevate your connectivity solutions.