807-009-431-108

Heilind Number:EDA807-009-431-108
Manufacturer:EDAC
Manufacturer Number:807-009-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green color, adding a touch of distinction to your PCB assembly. Engineered for reliability, it boasts a 5 A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring superior fire resistance. With a single row configuration and 9 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of products and elevate your PCB assembly with our Card Edge Connector.