807-009-441-101

Heilind Number:EDA807-009-441-101
Manufacturer:EDAC
Manufacturer Number:807-009-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-101

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connector ( 807-009-441-101). Designed for optimal durability and functionality, this connector boasts a vibrant green color and a single row layout, perfect for space-saving applications. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, it ensures reliable power transmission at up to 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for the 9 available positions, offering seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with this essential component, available in the Board To Board PCB Connectors category of our product line.