807-009-441-102

Heilind Number:EDA807-009-441-102
Manufacturer:EDAC
Manufacturer Number:807-009-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also incredibly durable. With a single row design and nine positions, it offers optimal connectivity for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while a 5A amperage rating guarantees safe and stable power delivery. Perfect for applications in harsh environments, this connector can withstand temperatures ranging from -40 to 105°C. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure PCB connections.