807-009-441-103

Heilind Number:EDA807-009-441-103
Manufacturer:EDAC
Manufacturer Number:807-009-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring a single row design with nine positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Designed for optimal functionality, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for industrial applications, it meets the highest standards for performance and longevity. Upgrade your connectivity solutions with our High Temp Card Edge Connector.