807-009-441-104

Heilind Number:EDA807-009-441-104
Manufacturer:EDAC
Manufacturer Number:807-009-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-104

Detailed Description

Introducing our 807-009-441-104 High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connections. Designed with a focus on quality and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Perfect for board to board applications, this connector boasts nine positions and a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in the 807-009-441-104 for seamless and secure connections every time.