807-009-441-107

Heilind Number:EDA807-009-441-107
Manufacturer:EDAC
Manufacturer Number:807-009-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure PCB connections in high-temperature environments. Designed for peak performance, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 9 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure fit every time. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.