807-009-441-112

Heilind Number:EDA807-009-441-112
Manufacturer:EDAC
Manufacturer Number:807-009-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-441-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 9 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Trust in its 5A amperage rating and straight mount orientation for consistent performance. Explore the full potential of your electronic connections with this essential component.