807-009-445-101

Heilind Number:EDA807-009-445-101
Manufacturer:EDAC
Manufacturer Number:807-009-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-101

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-009-445-101), the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for exceptional performance, this connector features a single row configuration with 9 positions, perfect for seamless integration into your PCB assembly. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring long-lasting quality and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and harsh operating conditions. Trust in this green-colored connector for your critical applications, meeting stringent quality standards and exceeding expectations. Elevate your connectivity with our High Temp Card Edge Connector.