807-009-445-102

Heilind Number:EDA807-009-445-102
Manufacturer:EDAC
Manufacturer Number:807-009-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional durability and heat resistance. With a single row layout and nine positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB assembly with this essential component from our comprehensive line of connectors.