807-009-445-103

Heilind Number:EDA807-009-445-103
Manufacturer:EDAC
Manufacturer Number:807-009-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-resistant for added safety. With a single row design and nine positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, ensures optimal conductivity and long-lasting performance. The .156-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity game with our High Temp Card Edge Connector.