807-009-445-104

Heilind Number:EDA807-009-445-104
Manufacturer:EDAC
Manufacturer Number:807-009-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-104

Detailed Description

Introducing the 807-009-445-104 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green-colored connector ensures optimal performance even in the most demanding conditions. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, you can trust in its safety and efficiency. Featuring a single row design with 9 positions, copper alloy contact material, and a .156-inch pitch, it offers seamless connectivity for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.