807-009-445-107

Heilind Number:EDA807-009-445-107
Manufacturer:EDAC
Manufacturer Number:807-009-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. This essential component boasts a vibrant green color, making it easily identifiable in complex systems. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. The connector features a single row layout with nine positions, perfect for seamless board-to-board connections. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Trust in our product to deliver consistent performance and longevity in even the most challenging conditions.