807-009-445-108

Heilind Number:EDA807-009-445-108
Manufacturer:EDAC
Manufacturer Number:807-009-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component features a single row design with 9 positions, ensuring seamless connectivity for your PCB applications. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, not only provides superior heat resistance but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability under extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.