807-009-445-112

Heilind Number:EDA807-009-445-112
Manufacturer:EDAC
Manufacturer Number:807-009-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out with its exceptional functionality. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This single-row connector with 9 positions offers seamless connectivity, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on PCBs. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this Card Edge Connector for high performance and durability in your PCB designs.