807-009-447-101

Heilind Number:EDA807-009-447-101
Manufacturer:EDAC
Manufacturer Number:807-009-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring superior conductivity and longevity. With a pitch of .156 inches and a single row configuration of 9 positions, it offers seamless connectivity in compact spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive environments. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your connectivity needs.