807-009-447-102

Heilind Number:EDA807-009-447-102
Manufacturer:EDAC
Manufacturer Number:807-009-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity with a contact material of Copper Alloy. The connector boasts nine positions, accommodating various electronic components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in the quality and performance of this connector for your next project.