807-009-447-103

Heilind Number:EDA807-009-447-103
Manufacturer:EDAC
Manufacturer Number:807-009-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a high amperage rating of 5 A, it provides robust power connectivity for your PCB applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety compliance. This single-row connector offers 9 positions with copper alloy contacts, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Trust in the quality and performance of this connector for seamless board-to-board connectivity. Explore more of our reliable and innovative PCB connectors under the Card Edge Connectors category.