807-009-447-104

Heilind Number:EDA807-009-447-104
Manufacturer:EDAC
Manufacturer Number:807-009-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-104

Detailed Description

Upgrade your high temperature electronic connections with our 807-009-447-104 Card Edge Connector. Engineered for reliable performance in extreme heat environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 1-row design and 9 positions, it offers seamless connectivity for your PCB applications. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive electronics. Trust in its quality construction and green color-coding for easy identification in your assembly process. Elevate your connectivity solutions with this essential component from our range of board-to-board PCB connectors.