807-009-447-107

Heilind Number:EDA807-009-447-107
Manufacturer:EDAC
Manufacturer Number:807-009-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 9 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive electronics. Its straight mount orientation and .156-inch pitch make for easy installation, while a .2-inch row spacing enhances accessibility. Trust in its 5A amperage rating for efficient power delivery. Elevate your PCB connections with this top-of-the-line Card Edge Connector, a must-have in the world of electronics.