807-009-447-112

Heilind Number:EDA807-009-447-112
Manufacturer:EDAC
Manufacturer Number:807-009-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, the essential solution for reliable board-to-board connections in high-performance electronic systems. Designed for optimal durability and efficiency, this connector features a single row layout with nine positions, allowing for seamless integration into your PCB assembly. The UL 94V-0 Diallyl Phthalate housing material ensures compliance with industry safety standards, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your system with this green-colored connector that delivers superior performance and longevity.