807-009-453-101

Heilind Number:EDA807-009-453-101
Manufacturer:EDAC
Manufacturer Number:807-009-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This essential component features a vibrant Green color and offers a robust 5A amperage rating, ensuring maximum power delivery. Constructed from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and flame resistance. With a single row configuration and 9 positions, this connector is perfect for a wide range of applications. Its Copper Alloy contact material and .156-inch pitch guarantee secure and efficient connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Trust in this high-quality connector for seamless board-to-board PCB connections in your projects.