807-009-453-102

Heilind Number:EDA807-009-453-102
Manufacturer:EDAC
Manufacturer Number:807-009-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is not only visually striking but also highly durable and heat-resistant. With a single row layout and 9 positions, it ensures efficient signal transmission with a low amperage of 5A, making it ideal for various electronic applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in this Card Edge Connector for exceptional quality and performance in your PCB assemblies.