807-009-453-103

Heilind Number:EDA807-009-453-103
Manufacturer:EDAC
Manufacturer Number:807-009-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This green connector features a single row with nine positions, ideal for compact PCB layouts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise mating with compatible devices. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high temperature resistance. Its right angle mount orientation offers versatility in installation. Trust in this connector for efficient and long-lasting board-to-board connectivity in your electronic projects.