807-009-453-104

Heilind Number:EDA807-009-453-104
Manufacturer:EDAC
Manufacturer Number:807-009-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections. Designed for high performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both sturdiness and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. The contact material, copper alloy, guarantees optimal conductivity, while the right-angle mount orientation enables versatile installation. Featuring nine positions, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for industrial, automotive, and harsh environment setups. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.