807-009-453-107

Heilind Number:EDA807-009-453-107
Manufacturer:EDAC
Manufacturer Number:807-009-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Constructed with a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliability even in high-temperature conditions. With a single row layout and 9 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector features a right-angle mount orientation for convenient placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a vital component for industrial and electronic applications. Trust in the superior quality and performance of our High Temp Card Edge Connector to meet your connectivity requirements with precision.