807-009-453-108

Heilind Number:EDA807-009-453-108
Manufacturer:EDAC
Manufacturer Number:807-009-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for seamless performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures with ease. The copper alloy contacts ensure reliable conductivity, while the right angle mount orientation allows for convenient PCB installation. With a pitch of .156 inches and 9 positions in a single row, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for any project requiring high-performance and durability. Elevate your connections with our High Temp Card Edge Connector.