807-009-453-112

Heilind Number:EDA807-009-453-112
Manufacturer:EDAC
Manufacturer Number:807-009-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-453-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Engineered for reliability and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row design and nine positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for convenience, this connector offers right-angle mount orientation, making it suitable for a variety of board-to-board applications. With an operating temperature range of -40 to 105°C, it is built to withstand harsh conditions, ensuring uninterrupted functionality. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.