807-009-454-101

Heilind Number:EDA807-009-454-101
Manufacturer:EDAC
Manufacturer Number:807-009-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered to deliver reliable power with a current rating of 5A. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With a single row design and 9 positions, it offers efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.