807-009-454-102

Heilind Number:EDA807-009-454-102
Manufacturer:EDAC
Manufacturer Number:807-009-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-102

Detailed Description

Upgrade your PCB connections with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety while standing out on your circuit board. With a single row layout and 9 positions, this connector offers seamless connectivity for your electronic components. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating can handle high power requirements. Mount it in a right-angle orientation for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your PCB connections with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety while standing out on your circuit board. With a single row layout and 9 positions, this connector offers seamless connectivity for your electronic components. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating can handle high power requirements. Mount it in a right-angle orientation for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications.