807-009-454-103

Heilind Number:EDA807-009-454-103
Manufacturer:EDAC
Manufacturer Number:807-009-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-103

Detailed Description

Upgrade your electronic connections with our 807-009-454-103 High Temp Card Edge Connector. Featuring a sleek green design, this connector not only enhances aesthetics but also delivers superior performance. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch optimize conductivity. Boasting a single row with 9 positions, it offers ample connectivity options. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust this connector for seamless board-to-board connections in your projects. Explore more in our PCB Connectors category under Products.