807-009-454-104

Heilind Number:EDA807-009-454-104
Manufacturer:EDAC
Manufacturer Number:807-009-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in even the most demanding environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With a single row configuration and a total of 9 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are a concern. Its right-angle mount orientation adds versatility to your design, making it a must-have component in your inventory. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.