807-009-454-107

Heilind Number:EDA807-009-454-107
Manufacturer:EDAC
Manufacturer Number:807-009-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Boasting 9 positions and a 5A amperage rating, it is perfect for high-performance applications. The right-angle mount orientation adds versatility to its usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable and high-temperature performance. Explore our full range of connectors for all your PCB connectivity needs.