807-009-454-112

Heilind Number:EDA807-009-454-112
Manufacturer:EDAC
Manufacturer Number:807-009-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Designed for durability and efficiency, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment for seamless integration. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for space-saving installation. This connector, with its 9 positions and 5A amperage rating, is perfect for applications requiring a dependable and long-lasting connection. Upgrade your PCB designs with the trusted performance of our Green High Temp Card Edge Connector.