807-009-457-101

Heilind Number:EDA807-009-457-101
Manufacturer:EDAC
Manufacturer Number:807-009-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for high-performance applications. Crafted with precision, this connector boasts a vibrant Green color and features a single row layout with 9 positions, ideal for seamless board-to-board PCB connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, withstanding temperatures ranging from -40 to 105 °C. Engineered for efficiency, the connector's Copper Alloy contacts provide excellent conductivity, supporting an amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure connectivity. Its right-angle mount orientation allows for easy installation, making it a must-have component for your electronic projects. Trust in the quality and performance of our Card Edge Connector to elevate your designs to the next level.