807-009-457-102

Heilind Number:EDA807-009-457-102
Manufacturer:EDAC
Manufacturer Number:807-009-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-457-102

Detailed Description

Experience seamless and reliable connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant green color and a single row layout, this connector is not only visually appealing but also space-efficient. Its UL 94V-0 Diallyl Phthalate housing material ensures exceptional durability and fire resistance. The Copper Alloy contact material guarantees excellent conductivity, making it ideal for high-speed data transmission. Featuring nine positions with a pitch of .156 inches and row spacing of .2 inches, this connector offers versatility in various electronic applications. Its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your connectivity needs. Elevate your projects with this essential Board To Board PCB Connector, available now in our extensive product lineup.