807-009-457-103

Heilind Number:EDA807-009-457-103
Manufacturer:EDAC
Manufacturer Number:807-009-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, setting the standard for reliable and durable connectivity in harsh operating environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional performance. With an amperage rating of 5 A, it ensures seamless power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame resistance and overall durability. Designed with a single row configuration and nine positions, it offers ample connectivity options for various applications. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.