807-009-457-107

Heilind Number:EDA807-009-457-107
Manufacturer:EDAC
Manufacturer Number:807-009-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-457-107

Detailed Description

Introducing our high-performance 807-009-457-107 High Temp Card Edge Connector. Designed for reliable connectivity in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even at elevated temperatures. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The nine copper alloy contact positions deliver secure and efficient power transmission, rated for up to 5A of current. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any application. Trust in the 807-009-457-107 for your critical connectivity needs.