807-009-457-108

Heilind Number:EDA807-009-457-108
Manufacturer:EDAC
Manufacturer Number:807-009-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-457-108

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for seamless and durable connections in high-temperature environments. This essential component features a vibrant Green color, ensuring easy identification on your PCB. With a reliable amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it meets stringent safety standards. Boasting a single row with 9 positions, this connector offers optimal space utilization. The Copper Alloy contact material ensures conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation enables versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.